Part Details for T213C756K006SS4252 by KEMET Corporation
Overview of T213C756K006SS4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for T213C756K006SS4252
T213C756K006SS4252 CAD Models
T213C756K006SS4252 Part Data Attributes
|
T213C756K006SS4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T213C756K006SS4252
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 75 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.98 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 34.29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T213C756K006SS4252
This table gives cross-reference parts and alternative options found for T213C756K006SS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T213C756K006SS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213C756K006PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213C756K006SS4252 vs T213C756K006PS4250 |
M39003/043007 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 75uF, | KEMET Corporation | T213C756K006SS4252 vs M39003/043007 |
T213C756K006MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213C756K006SS4252 vs T213C756K006MS4252 |
T213C756K006BS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213C756K006SS4252 vs T213C756K006BS4252 |
T213C756K006RS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 75uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213C756K006SS4252 vs T213C756K006RS |
M39003/040667A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213C756K006SS4252 vs M39003/040667A |
T213C756K006RS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213C756K006SS4252 vs T213C756K006RS7200 |
M39003/046007 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213C756K006SS4252 vs M39003/046007 |
T213C756K006GS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213C756K006SS4252 vs T213C756K006GS |
T213C756K006CS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213C756K006SS4252 vs T213C756K006CS4250 |