Part Details for T213A604K020DSC by KEMET Corporation
Overview of T213A604K020DSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T213A604K020DSC
T213A604K020DSC CAD Models
T213A604K020DSC Part Data Attributes
|
T213A604K020DSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T213A604K020DSC
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.6uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Additional Feature | STANDARD: MIL-PRF-39003/4C | |
Capacitance | 0.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/4C | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T213A604K020DSC
This table gives cross-reference parts and alternative options found for T213A604K020DSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T213A604K020DSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
151D604X9020W2 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, NON-POLARIZED, 20V, 0.6uF, THROUGH HOLE MOUNT, AXIAL LEADED | T213A604K020DSC vs 151D604X9020W2 |
T213A604K020PSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.6uF, Through Hole Mount, AXIAL LEADED | T213A604K020DSC vs T213A604K020PSC |
T213A604K020BSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.6uF, Through Hole Mount, AXIAL LEADED | T213A604K020DSC vs T213A604K020BSC |
CSR91E604KP | KEMET Corporation | Check for Price | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.6uF, Through Hole Mount, AXIAL LEADED | T213A604K020DSC vs CSR91E604KP |
T213A604K020CSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.6uF, Through Hole Mount, AXIAL LEADED | T213A604K020DSC vs T213A604K020CSC |
M39003/04-4039 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.6uF, THROUGH HOLE MOUNT, AXIAL LEADED | T213A604K020DSC vs M39003/04-4039 |