There are no models available for this part yet.
Overview of T212D826J020DSC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T212D826J020DSC by KEMET Corporation
Part Data Attributes for T212D826J020DSC by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.20
|
Capacitance
|
82 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Custom Capabilities
|
Uninsulated and Insulated
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.006 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-C-39003/1
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for T212D826J020DSC
This table gives cross-reference parts and alternative options found for T212D826J020DSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212D826J020DSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212D826J020DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 82uF, | KEMET Corporation | T212D826J020DSC vs T212D826J020DS7443 |
T212D826J020SS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 82uF, | KEMET Corporation | T212D826J020DSC vs T212D826J020SS7442 |
T212D826J020MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212D826J020DSC vs T212D826J020MS4251 |
T215D826J020CS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D826J020DSC vs T215D826J020CS7200 |
T215D826J020BS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D826J020DSC vs T215D826J020BS4251 |
T262D826J020BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 82uF, | KEMET Corporation | T212D826J020DSC vs T262D826J020BS7200 |
T212D826J020SS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 82uF, | KEMET Corporation | T212D826J020DSC vs T212D826J020SS7443 |
M39003/01-8100 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 82 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212D826J020DSC vs M39003/01-8100 |
T212D826J020DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212D826J020DSC vs T212D826J020DS4250 |
150D826X5020S2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 82 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T212D826J020DSC vs 150D826X5020S2BE3 |