Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
1 listing
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Want to compare parts?
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 56uF, Through Hole Mount, AXIAL LEADED
VS
Select a part to compare
Choose Part to Compare
Search a specific part
T215D566J020SS4252 - KEMET Corporation
T110D566J020ASC-7442 - KEMET Corporation
M39003/015239H - KEMET Corporation
T215D566J020PS7200 - KEMET Corporation
M39003/09-0143 - Vishay Sprague
M39003/016095 - KEMET Corporation
T110D566J020CS - KEMET Corporation
T262D566J020MS7443 - KEMET Corporation
T215D566J020RS7293 - KEMET Corporation
T215D566J020MS - KEMET Corporation
This table gives cross-reference parts and alternative options found for T212D566J020MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212D566J020MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
T215D566J020SS4252
Tantalum Capacitor, Tantalum (dry/solid)
KEMET Corporation
T212D566J020MS vs T215D566J020SS4252
T110D566J020ASC-7442
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 56uF,
KEMET Corporation
T212D566J020MS vs T110D566J020ASC-7442
M39003/015239H
Tantalum Capacitor, Tantalum (dry/solid)
KEMET Corporation
T212D566J020MS vs M39003/015239H
T215D566J020PS7200
Tantalum Capacitor, Tantalum (dry/solid)
KEMET Corporation
T212D566J020MS vs T215D566J020PS7200
M39003/09-0143
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 56 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay Sprague
T212D566J020MS vs M39003/09-0143
M39003/016095
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 56uF, Through Hole Mount, AXIAL LEADED
KEMET Corporation
T212D566J020MS vs M39003/016095
T110D566J020CS
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 56uF,
KEMET Corporation
T212D566J020MS vs T110D566J020CS
T262D566J020MS7443
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 56uF,
KEMET Corporation
T212D566J020MS vs T262D566J020MS7443
T215D566J020RS7293
Tantalum Capacitor, Tantalum (dry/solid)
KEMET Corporation
T212D566J020MS vs T215D566J020RS7293
T215D566J020MS
Tantalum Capacitor, Tantalum (dry/solid),
KEMET Corporation
T212D566J020MS vs T215D566J020MS