There are no models available for this part yet.
Overview of T212D157K015RS4252 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T212D157K015RS4252 by KEMET Corporation
Part Data Attributes for T212D157K015RS4252 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.008 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Tray
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T212D157K015RS4252
This table gives cross-reference parts and alternative options found for T212D157K015RS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212D157K015RS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2517/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | Vishay Intertechnologies | T212D157K015RS4252 vs M39003/01-2517/WR |
T212D157K015DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T212D157K015RS4252 vs T212D157K015DS7200 |
T262D157K015PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212D157K015RS4252 vs T262D157K015PS |
T215D157K015CS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D157K015RS4252 vs T215D157K015CS4252 |
T215D157K015SS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D157K015RS4252 vs T215D157K015SS7200 |
T212D157K015PS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T212D157K015RS4252 vs T212D157K015PS7443 |
T110D157K015BS7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T212D157K015RS4252 vs T110D157K015BS7442 |
T110D157K015BS | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T212D157K015RS4252 vs T110D157K015BS |
T212D157K015GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212D157K015RS4252 vs T212D157K015GS4251 |
M39003/014063F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D157K015RS4252 vs M39003/014063F |