T212D157J015BS7443
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF,

Overview of T212D157J015BS7443 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T212D157J015BS7443 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T212D157J015BS7443 by KEMET Corporation

T212D157J015BS7443
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.008 mA
Length
19.96 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T212D157J015BS7443
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF,
    VS

Alternate Parts for T212D157J015BS7443

This table gives cross-reference parts and alternative options found for T212D157J015BS7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212D157J015BS7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T262D157J015PS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T212D157J015BS7443 vs T262D157J015PS
T212D157J015MS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, KEMET Corporation T212D157J015BS7443 vs T212D157J015MS7443
T262D157J015AS7293 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T212D157J015BS7443 vs T262D157J015AS7293
T110D157J015BS Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 150uF, KEMET Corporation T212D157J015BS7443 vs T110D157J015BS
M39003/01-8062 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T212D157J015BS7443 vs M39003/01-8062
M39003/017062 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T212D157J015BS7443 vs M39003/017062
T212D157J015SS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, KEMET Corporation T212D157J015BS7443 vs T212D157J015SS7442
T212D157J015DS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, KEMET Corporation T212D157J015BS7443 vs T212D157J015DS7443
T215D157J015PS4251 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T212D157J015BS7443 vs T215D157J015PS4251
M39003/01-7062/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Vishay Intertechnologies T212D157J015BS7443 vs M39003/01-7062/HR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T212D157J015BS7443 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T212D157J015BS7443 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T212D157J015BS7443 would you like to use for your alert(s)?
  • Please alert me when T212D157J015BS7443 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T212D157J015BS7443 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T212D157J015BS7443 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T212D157J015BS7443 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T212D157J015BS7443.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T212D157J015BS7443 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: