There are no models available for this part yet.
Overview of T212D156K075SS4251 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T212D156K075SS4251 by KEMET Corporation
Part Data Attributes for T212D156K075SS4251 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.007 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Tray
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T212D156K075SS4251
This table gives cross-reference parts and alternative options found for T212D156K075SS4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212D156K075SS4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7302 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T212D156K075SS4251 vs M39003/01-7302 |
M39003/013141H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D156K075SS4251 vs M39003/013141H |
T110D156K075CS | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | T212D156K075SS4251 vs T110D156K075CS |
T215D156K075SS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D156K075SS4251 vs T215D156K075SS7200 |
M39003/01-8302/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 15uF, | Vishay Intertechnologies | T212D156K075SS4251 vs M39003/01-8302/TR |
M39003/012901 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212D156K075SS4251 vs M39003/012901 |
T110D156K075ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | T212D156K075SS4251 vs T110D156K075ASC-7293 |
CSR138302 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 15uF, | Cornell Dubilier Electronics Inc | T212D156K075SS4251 vs CSR138302 |
T215D156K075MS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212D156K075SS4251 vs T215D156K075MS7443 |
M39003/012901B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212D156K075SS4251 vs M39003/012901B |