Part Details for T212D127J015CS4250 by KEMET Corporation
Overview of T212D127J015CS4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T212D127J015CS4250
T212D127J015CS4250 CAD Models
T212D127J015CS4250 Part Data Attributes
|
T212D127J015CS4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212D127J015CS4250
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T212D127J015CS4250
This table gives cross-reference parts and alternative options found for T212D127J015CS4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212D127J015CS4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D127J015ST | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 120uF, | KEMET Corporation | T212D127J015CS4250 vs T110D127J015ST |
T215D127J015MS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D127J015CS4250 vs T215D127J015MS7293 |
T110D127J015BS7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 120uF, | KEMET Corporation | T212D127J015CS4250 vs T110D127J015BS7293 |
M39003/01-4060F/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 120uF, | Vishay Intertechnologies | T212D127J015CS4250 vs M39003/01-4060F/HR |
M39003/01-5225H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212D127J015CS4250 vs M39003/01-5225H |
M39003/09-0328 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 120 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212D127J015CS4250 vs M39003/09-0328 |
M39003/09-0328C | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 120 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212D127J015CS4250 vs M39003/09-0328C |
T212D127J015CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212D127J015CS4250 vs T212D127J015CS4252 |
T212D127J015RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212D127J015CS4250 vs T212D127J015RS4251 |
T212D127J015SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 120uF, | KEMET Corporation | T212D127J015CS4250 vs T212D127J015SS7200 |