-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F7957
|
Newark | Cap, Tantalum, 100Uf, 20V, Axial, Capacitance:100Μf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:0.6Ohm, Failure Rate:M, Ripple Current:548Ma, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kemet T212D107K020MS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2700 / $22.1500 | Buy Now |
DISTI #
T212D107K020MS
|
Avnet Americas | Tantalum Capacitor, 100 uF, 20 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded - Trays (Alt: T212D107K020MS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$15.3217 | Buy Now |
DISTI #
80-T212D107K020
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 100 uF 10% 125C 10% ESR=600 mOhms T212 CSR13 RoHS: Not Compliant | 0 |
|
$14.9100 / $25.2900 | Order Now |
|
Bristol Electronics | 264 |
|
RFQ | ||
DISTI #
M39003/01-2301
|
TTI | Tantalum Capacitors - Solid Leaded 100UF 20V 10% D M-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1397 In Stock |
|
$17.3100 / $25.2900 | Buy Now |
DISTI #
M39003/01-2301
|
Avnet Abacus | Tantalum Capacitor, 100 uF, 20 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: M39003/01-2301) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212D107K020MS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212D107K020MS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 548 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212D107K020MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212D107K020MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D107K020RS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T212D107K020MS vs T110D107K020RS7442 |
T110D107K020CS7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T212D107K020MS vs T110D107K020CS7443 |
M39003/018103H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D107K020MS vs M39003/018103H |
M39003/013021H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D107K020MS vs M39003/013021H |
T212D107K020DSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212D107K020MS vs T212D107K020DSC |
T110D107K020RS7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T212D107K020MS vs T110D107K020RS7200 |
M39003/09-0351H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212D107K020MS vs M39003/09-0351H |
150D107X9020S2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T212D107K020MS vs 150D107X9020S2BE3 |
T262D107K020AS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212D107K020MS vs T262D107K020AS |
T110D107K020BT7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T212D107K020MS vs T110D107K020BT7442 |