Part Details for T212D107J020BSC by KEMET Corporation
Overview of T212D107J020BSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T212D107J020BSC
T212D107J020BSC CAD Models
T212D107J020BSC Part Data Attributes
|
T212D107J020BSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212D107J020BSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Uninsulated and Insulated | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-C-39003/1 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T212D107J020BSC
This table gives cross-reference parts and alternative options found for T212D107J020BSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212D107J020BSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D107J020MS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, | KEMET Corporation | T212D107J020BSC vs T110D107J020MS7293 |
T212D107J020DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212D107J020BSC vs T212D107J020DS4251 |
M39003/01-4102F/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, | Vishay Intertechnologies | T212D107J020BSC vs M39003/01-4102F/PR |
T110D107J020PT7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, | KEMET Corporation | T212D107J020BSC vs T110D107J020PT7293 |
T215D107J020DS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D107J020BSC vs T215D107J020DS7293 |
T262D107J020AS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212D107J020BSC vs T262D107J020AS4251 |
T110D107J020ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 100uF, | KEMET Corporation | T212D107J020BSC vs T110D107J020ATC-7200 |
T262D107J020MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212D107J020BSC vs T262D107J020MS7293 |
M39003/018102H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212D107J020BSC vs M39003/018102H |
T215D107J020BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212D107J020BSC vs T215D107J020BS |