Part Details for T212C395K100PS0100 by KEMET Corporation
Overview of T212C395K100PS0100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T212C395K100PS0100
T212C395K100PS0100 CAD Models
T212C395K100PS0100 Part Data Attributes
|
T212C395K100PS0100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212C395K100PS0100
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.9 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.09 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T212C395K100PS0100
This table gives cross-reference parts and alternative options found for T212C395K100PS0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212C395K100PS0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215C395K100BS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212C395K100PS0100 vs T215C395K100BS0100 |
T215C395K100DS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212C395K100PS0100 vs T215C395K100DS0100 |
T215C395K100RS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212C395K100PS0100 vs T215C395K100RS0100 |
T110C395K100AT0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C395K100PS0100 vs T110C395K100AT0100 |
T215C395K100CS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212C395K100PS0100 vs T215C395K100CS0100 |
T215C395K100MS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212C395K100PS0100 vs T215C395K100MS0100 |
T215C395K100SS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212C395K100PS0100 vs T215C395K100SS0100 |
T212C395K100DS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C395K100PS0100 vs T212C395K100DS0100 |
T212C395K100RS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C395K100PS0100 vs T212C395K100RS0100 |
T212C395K100SS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212C395K100PS0100 vs T212C395K100SS0100 |