Datasheets
T212C336K020SS7442 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF,

Part Details for T212C336K020SS7442 by KEMET Corporation

Overview of T212C336K020SS7442 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T212C336K020SS7442

T212C336K020SS7442 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T212C336K020SS7442 Part Data Attributes

T212C336K020SS7442 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T212C336K020SS7442 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method Ammo Pack
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Alternate Parts for T212C336K020SS7442

This table gives cross-reference parts and alternative options found for T212C336K020SS7442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212C336K020SS7442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39003/01-2292H CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T212C336K020SS7442 vs M39003/01-2292H
T110C336K020ASC-7442 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T212C336K020SS7442 vs T110C336K020ASC-7442
T212C336K020GS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T212C336K020SS7442 vs T212C336K020GS7443
M39003/01-6088H/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Vishay Intertechnologies T212C336K020SS7442 vs M39003/01-6088H/PR
M39003/01-6088E/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Vishay Intertechnologies T212C336K020SS7442 vs M39003/01-6088E/PR
T262C336K020MS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T212C336K020SS7442 vs T262C336K020MS7442
T212C336K020RS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T212C336K020SS7442 vs T212C336K020RS4252
T262C336K020DS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T212C336K020SS7442 vs T262C336K020DS4251
T215C336K020BS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T212C336K020SS7442 vs T215C336K020BS
M39003/012532H Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T212C336K020SS7442 vs M39003/012532H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T212C336K020SS7442 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T212C336K020SS7442 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T212C336K020SS7442 would you like to use for your alert(s)?
  • Please alert me when T212C336K020SS7442 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T212C336K020SS7442 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T212C336K020SS7442 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T212C336K020SS7442 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T212C336K020SS7442.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T212C336K020SS7442 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: