Part Details for T212B225K075PS7443 by KEMET Corporation
Overview of T212B225K075PS7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T212B225K075PS7443
T212B225K075PS7443 CAD Models
T212B225K075PS7443 Part Data Attributes
|
T212B225K075PS7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212B225K075PS7443
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.2uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T212B225K075PS7443
This table gives cross-reference parts and alternative options found for T212B225K075PS7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212B225K075PS7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012886E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B225K075PS7443 vs M39003/012886E |
T212B225K075BS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B225K075PS7443 vs T212B225K075BS4252 |
T110B225K075ST7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T212B225K075PS7443 vs T110B225K075ST7293 |
M39003/012406E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B225K075PS7443 vs M39003/012406E |
T110B225K075AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212B225K075PS7443 vs T110B225K075AS |
M39003/01-3126H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212B225K075PS7443 vs M39003/01-3126H |
T215B225K075RS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B225K075PS7443 vs T215B225K075RS4250 |
T215B225K075CS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B225K075PS7443 vs T215B225K075CS4251 |
T212B225K075GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B225K075PS7443 vs T212B225K075GS7293 |
M39003/012406F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B225K075PS7443 vs M39003/012406F |