Part Details for T212B186K015MS7443 by KEMET Corporation
Overview of T212B186K015MS7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T212B186K015MS7443
T212B186K015MS7443 CAD Models
T212B186K015MS7443 Part Data Attributes
|
T212B186K015MS7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212B186K015MS7443
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T212B186K015MS7443
This table gives cross-reference parts and alternative options found for T212B186K015MS7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212B186K015MS7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T212B186K015GS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T212B186K015MS7443 vs T212B186K015GS7443 |
M39003/012270E | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T212B186K015MS7443 vs M39003/012270E |
T110B186K015PS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 18uF, | T212B186K015MS7443 vs T110B186K015PS7293 |
M39003/016051C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T212B186K015MS7443 vs M39003/016051C |
M39003/018051A | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T212B186K015MS7443 vs M39003/018051A |
M39003/01-2750 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | T212B186K015MS7443 vs M39003/01-2750 |
M39003/014051B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T212B186K015MS7443 vs M39003/014051B |
M39003/01-7051B/WR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, | T212B186K015MS7443 vs M39003/01-7051B/WR |
M39003/012510E | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T212B186K015MS7443 vs M39003/012510E |
T212B186K015MS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T212B186K015MS7443 vs T212B186K015MS4252 |