There are no models available for this part yet.
Overview of T212B126K020MS4250 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T212B126K020MS4250 by KEMET Corporation
Part Data Attributes for T212B126K020MS4250 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
12 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
12.04 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for T212B126K020MS4250
This table gives cross-reference parts and alternative options found for T212B126K020MS4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212B126K020MS4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B126K020PS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T212B126K020MS4250 vs T110B126K020PS7442 |
M39003/014081E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B126K020MS4250 vs M39003/014081E |
CSR13E126KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T212B126K020MS4250 vs CSR13E126KM |
T212B126K020SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212B126K020MS4250 vs T212B126K020SS |
T215B126K020GS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B126K020MS4250 vs T215B126K020GS7200 |
T110B126K020ST7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T212B126K020MS4250 vs T110B126K020ST7443 |
M39003/012768F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B126K020MS4250 vs M39003/012768F |
T110B126K020RS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T212B126K020MS4250 vs T110B126K020RS7293 |
M39003/012768H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B126K020MS4250 vs M39003/012768H |
T212B126K020PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B126K020MS4250 vs T212B126K020PS4250 |