There are no models available for this part yet.
Overview of T212A564K050GS7293 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T212A564K050GS7293 by KEMET Corporation
Part Data Attributes for T212A564K050GS7293 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.56 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0003 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T212A564K050GS7293
This table gives cross-reference parts and alternative options found for T212A564K050GS7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A564K050GS7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A564K050BS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | T212A564K050GS7293 vs T110A564K050BS7442 |
T110A564K050DT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | T212A564K050GS7293 vs T110A564K050DT |
T215A564K050SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A564K050GS7293 vs T215A564K050SS4251 |
T215A564K050DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A564K050GS7293 vs T215A564K050DS4252 |
T215A564K050RS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A564K050GS7293 vs T215A564K050RS4252 |
M39003/01-2352/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.56uF, | Vishay Intertechnologies | T212A564K050GS7293 vs M39003/01-2352/PR |
T212A564K050GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A564K050GS7293 vs T212A564K050GS4251 |
T215A564K050SS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A564K050GS7293 vs T215A564K050SS7293 |
M39003/017187F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A564K050GS7293 vs M39003/017187F |
T212A564K050RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A564K050GS7293 vs T212A564K050RS4251 |