Part Details for T212A474K100PS7293 by KEMET Corporation
Overview of T212A474K100PS7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T212A474K100PS7293
T212A474K100PS7293 CAD Models
T212A474K100PS7293 Part Data Attributes
|
T212A474K100PS7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212A474K100PS7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T212A474K100PS7293
This table gives cross-reference parts and alternative options found for T212A474K100PS7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A474K100PS7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A474K100ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | T212A474K100PS7293 vs T110A474K100ATC-7293 |
T110A474K100MT7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | T212A474K100PS7293 vs T110A474K100MT7442 |
T110A474K100ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | T212A474K100PS7293 vs T110A474K100ATC-7442 |
T215A474K100BS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A474K100PS7293 vs T215A474K100BS4250 |
M39003/01-6365A/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, | Vishay Intertechnologies | T212A474K100PS7293 vs M39003/01-6365A/WR |
M39003/013179B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A474K100PS7293 vs M39003/013179B |
T215A474K100PS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A474K100PS7293 vs T215A474K100PS7293 |
M39003/012699D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A474K100PS7293 vs M39003/012699D |
T110A474K100DS | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | T212A474K100PS7293 vs T110A474K100DS |
M39003/013179E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A474K100PS7293 vs M39003/013179E |