Datasheets
T212A474K050BTC by: KEMET Corporation

CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for T212A474K050BTC by KEMET Corporation

Overview of T212A474K050BTC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T212A474K050BTC

T212A474K050BTC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T212A474K050BTC Part Data Attributes

T212A474K050BTC KEMET Corporation
Buy Now Datasheet
Compare Parts:
T212A474K050BTC KEMET Corporation CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.20
Capacitance 0.47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0003 mA
Manufacturer Series T212
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Tan Delta 0.02
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for T212A474K050BTC

This table gives cross-reference parts and alternative options found for T212A474K050BTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A474K050BTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T212A474K050BSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T212A474K050BTC vs T212A474K050BSC
T210A474K050RSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T212A474K050BTC vs T210A474K050RSC
T212A474K050CTC CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T212A474K050BTC vs T212A474K050CTC
CSR13G474KM Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T212A474K050BTC vs CSR13G474KM
CSR13G474KC7184 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T212A474K050BTC vs CSR13G474KC7184
CTS20A0.47UF10%50V Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED Firadec T212A474K050BTC vs CTS20A0.47UF10%50V
CTS20A0.47MK50V Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED EXXELIA Group T212A474K050BTC vs CTS20A0.47MK50V
CSR13G474KB6184 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T212A474K050BTC vs CSR13G474KB6184
CSS13G474KCS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T212A474K050BTC vs CSS13G474KCS
CTS20A0.47MK50V Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED Firadec T212A474K050BTC vs CTS20A0.47MK50V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T212A474K050BTC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T212A474K050BTC by KEMET Corporation

Select Manufacturer
Which Manufacturer of T212A474K050BTC would you like to use for your alert(s)?
  • Please alert me when T212A474K050BTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T212A474K050BTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T212A474K050BTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T212A474K050BTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T212A474K050BTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T212A474K050BTC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: