Part Details for T212A394K100BS4250 by KEMET Corporation
Overview of T212A394K100BS4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T212A394K100BS4250
T212A394K100BS4250 CAD Models
T212A394K100BS4250 Part Data Attributes
|
T212A394K100BS4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212A394K100BS4250
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T212A394K100BS4250
This table gives cross-reference parts and alternative options found for T212A394K100BS4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A394K100BS4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A394K100RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212A394K100BS4250 vs T212A394K100RS |
M39003/01-2458H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212A394K100BS4250 vs M39003/01-2458H |
T212A394K100PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212A394K100BS4250 vs T212A394K100PS7293 |
T212A394K100MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A394K100BS4250 vs T212A394K100MS4252 |
T110A394K100DT7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.39uF, | KEMET Corporation | T212A394K100BS4250 vs T110A394K100DT7443 |
T110A394K100AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212A394K100BS4250 vs T110A394K100AS |
T110A394K100ST7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.39uF, | KEMET Corporation | T212A394K100BS4250 vs T110A394K100ST7293 |
150D394X9100A0TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.39 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T212A394K100BS4250 vs 150D394X9100A0TE3 |
M39003/01-7363 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212A394K100BS4250 vs M39003/01-7363 |
T212A394K100PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A394K100BS4250 vs T212A394K100PS4250 |