Part Details for T212A274J050CTC by KEMET Corporation
Overview of T212A274J050CTC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T212A274J050CTC
T212A274J050CTC CAD Models
T212A274J050CTC Part Data Attributes
|
T212A274J050CTC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212A274J050CTC
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0003 mA | |
Manufacturer Series | T212 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T212A274J050CTC
This table gives cross-reference parts and alternative options found for T212A274J050CTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A274J050CTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T222A274J50SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212A274J050CTC vs T222A274J50SS |
T212A274J050BTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T212A274J050CTC vs T212A274J050BTC |
T222A274J50CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212A274J050CTC vs T222A274J50CS |
T212A274J050MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212A274J050CTC vs T212A274J050MSC |
CSR13G274JS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212A274J050CTC vs CSR13G274JS |
CSR13G274JD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212A274J050CTC vs CSR13G274JD |
CTS1A0.27UF+/-5%50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T212A274J050CTC vs CTS1A0.27UF+/-5%50V |
CSR13G274JB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212A274J050CTC vs CSR13G274JB |
T110A274J050ATC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T212A274J050CTC vs T110A274J050ATC |
T212A274J050RTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T212A274J050CTC vs T212A274J050RTC |