Part Details for T212A223K050PTC by KEMET Corporation
Overview of T212A223K050PTC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T212A223K050PTC
T212A223K050PTC CAD Models
T212A223K050PTC Part Data Attributes
|
T212A223K050PTC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212A223K050PTC
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0001 mA | |
Manufacturer Series | T212 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T212A223K050PTC
This table gives cross-reference parts and alternative options found for T212A223K050PTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A223K050PTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSR13G223KS3046 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | T212A223K050PTC vs CSR13G223KS3046 |
T212A223K050RTC | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | T212A223K050PTC vs T212A223K050RTC |
CSR13G223KS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | T212A223K050PTC vs CSR13G223KS |
M39003/01-7144 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | T212A223K050PTC vs M39003/01-7144 |
CSR13G223KD | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | T212A223K050PTC vs CSR13G223KD |
CSR13G223KM2326 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | T212A223K050PTC vs CSR13G223KM2326 |
CSR13G223KB6144 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | T212A223K050PTC vs CSR13G223KB6144 |
CSR13G223KR2806 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | T212A223K050PTC vs CSR13G223KR2806 |
M39003/01-8144TR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | T212A223K050PTC vs M39003/01-8144TR |
T212A223K050CTC | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | T212A223K050PTC vs T212A223K050CTC |