Part Details for T212A103K100RSC by KEMET Corporation
Overview of T212A103K100RSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T212A103K100RSC
T212A103K100RSC CAD Models
T212A103K100RSC Part Data Attributes
|
T212A103K100RSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212A103K100RSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T212A103K100RSC
This table gives cross-reference parts and alternative options found for T212A103K100RSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A103K100RSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13J103KD | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T212A103K100RSC vs CSR13J103KD |
M39003/01-2909 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212A103K100RSC vs M39003/01-2909 |
T212A103K100PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212A103K100RSC vs T212A103K100PSC |
CSR13J103KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212A103K100RSC vs CSR13J103KB |
M39003/01-2909 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.01 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212A103K100RSC vs M39003/01-2909 |
T212A103K100STC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T212A103K100RSC vs T212A103K100STC |
CSR13J103KD8315 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T212A103K100RSC vs CSR13J103KD8315 |
CSR13J103KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212A103K100RSC vs CSR13J103KM |
T212A103K100RTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T212A103K100RSC vs T212A103K100RTC |
CSR13J103KB6315 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T212A103K100RSC vs CSR13J103KB6315 |