-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T2110052201-007-ND
|
DigiKey | HMN-005-FS Min Qty: 192 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$5.1132 | Buy Now |
DISTI #
T2110052201-007
|
Avnet Americas | Rectangular Insert Module Female 5 Position Cable Mount Spring Contact - Bulk (Alt: T2110052201-007) RoHS: Compliant Min Qty: 192 Package Multiple: 12 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$4.2581 | Buy Now |
DISTI #
571-T2110052201-007
|
Mouser Electronics | Heavy Duty Power Connectors HMN-005-FS RoHS: Compliant | 0 |
|
$5.0000 / $6.7500 | Order Now |
DISTI #
72025208
|
RS | Heavy Duty Power Connector, HMN-005-FS | TE Connectivity T2110052201-007 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.5200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 192 Package Multiple: 12 Lead time: 15 Weeks Container: Box | 0Box |
|
$4.2600 | Buy Now |
DISTI #
AMPT2110052201-007
|
Heilind Electronics | HMN-005-FS | Americas - 0 in Stock |
|
$4.6057 / $5.4790 | Buy Now |
|
Onlinecomponents.com | HMN-005-FS RoHS: Compliant |
192 Partner Stock |
|
$5.4000 / $7.0800 | Buy Now |
DISTI #
71212788
|
Verical | 0 Min Qty: 24 Package Multiple: 12 | Americas - 192 |
|
$4.8000 / $5.1800 | Buy Now |
DISTI #
T2110052201007-0
|
TME | T2110052201-007 Min Qty: 12 | 192 |
|
$4.8672 / $5.8433 | Buy Now |
DISTI #
AMPT2110052201-007
|
Interstate Connecting Components | HMN-005-FS | 0 |
|
$4.6057 / $5.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2110052201-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2110052201-007
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Total Number of Contacts | 5 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |