Part Details for T210N07BOC by Eupec Gmbh & Co Kg
Overview of T210N07BOC by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T210N07BOC
T210N07BOC CAD Models
T210N07BOC Part Data Attributes
|
T210N07BOC
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
T210N07BOC
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 210000mA I(T), 700V V(DRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.4 V | |
Holding Current-Max | 200 mA | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 5500 A | |
On-State Voltage-Max | 1.4 V | |
On-state Current-Max | 210000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |