Part Details for T210C685K100MS by KEMET Corporation
Overview of T210C685K100MS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T210C685K100MS
T210C685K100MS CAD Models
T210C685K100MS Part Data Attributes
|
T210C685K100MS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T210C685K100MS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T210C685K100MS
This table gives cross-reference parts and alternative options found for T210C685K100MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T210C685K100MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-5567 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T210C685K100MS vs M39003/01-5567 |
M39003/014400F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T210C685K100MS vs M39003/014400F |
T215C685K100PS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T210C685K100MS vs T215C685K100PS7293 |
M39003/01-5767H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T210C685K100MS vs M39003/01-5767H |
T110C685K100RS7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T210C685K100MS vs T110C685K100RS7442 |
M39003/01-5367 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T210C685K100MS vs M39003/01-5367 |
M39003/015367 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T210C685K100MS vs M39003/015367 |
T110C685K100DT7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T210C685K100MS vs T110C685K100DT7200 |
T110C685K100DT7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T210C685K100MS vs T110C685K100DT7443 |
T212C685K100CS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T210C685K100MS vs T212C685K100CS7293 |