Part Details for T210C276J020PSC by KEMET Corporation
Overview of T210C276J020PSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T210C276J020PSC
T210C276J020PSC CAD Models
T210C276J020PSC Part Data Attributes
|
T210C276J020PSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T210C276J020PSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0015 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 772 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for T210C276J020PSC
This table gives cross-reference parts and alternative options found for T210C276J020PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T210C276J020PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252B276J020SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T210C276J020PSC vs T252B276J020SSC |
TAS276J020P1F-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T210C276J020PSC vs TAS276J020P1F-F |
TS32PEGB27UF+/-5%20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T210C276J020PSC vs TS32PEGB27UF+/-5%20V |
T212C276J020CTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T210C276J020PSC vs T212C276J020CTC |
CTS23B27520 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T210C276J020PSC vs CTS23B27520 |
TS32PEGD27520 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T210C276J020PSC vs TS32PEGD27520 |
T212C276J020STC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T210C276J020PSC vs T212C276J020STC |
CSR33E276JB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T210C276J020PSC vs CSR33E276JB |
T252B276J020DSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T210C276J020PSC vs T252B276J020DSC |
T212C276J020PTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T210C276J020PSC vs T212C276J020PTC |