Part Details for T210A563K050SS7200 by KEMET Corporation
Overview of T210A563K050SS7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T210A563K050SS7200
T210A563K050SS7200 CAD Models
T210A563K050SS7200 Part Data Attributes
|
T210A563K050SS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T210A563K050SS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.056uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 0.056 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.00005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T210A563K050SS7200
This table gives cross-reference parts and alternative options found for T210A563K050SS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T210A563K050SS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A563K050GS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T210A563K050SS7200 vs T215A563K050GS4252 |
M39003/01-8157B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.056 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T210A563K050SS7200 vs M39003/01-8157B |
T110A563K050SS | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T210A563K050SS7200 vs T110A563K050SS |
M39003/01-8157H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T210A563K050SS7200 vs M39003/01-8157H |
T110A563K050BT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T210A563K050SS7200 vs T110A563K050BT7200 |
T110A563K050MS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T210A563K050SS7200 vs T110A563K050MS7442 |
T110A563K050CT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T210A563K050SS7200 vs T110A563K050CT |
T215A563K050MS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T210A563K050SS7200 vs T215A563K050MS |
T212A563K050DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T210A563K050SS7200 vs T212A563K050DS4251 |
M39003/016157F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T210A563K050SS7200 vs M39003/016157F |