-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNEU-C-FW6.0 Sealable:No Rectangular Contact Insert | Part# T2090012201-004 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1532
|
Newark | Heavy Duty Power Connectors Pneu-C-Fw6.0 |Amp Te Connectivity T2090012201-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1150 |
|
$60.6400 / $67.8100 | Buy Now |
DISTI #
A134390-ND
|
DigiKey | T2090012201-004 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
85 In Stock |
|
$58.3149 / $65.2000 | Buy Now |
DISTI #
T2090012201-004
|
Avnet Americas | - Bulk (Alt: T2090012201-004) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$53.6459 / $64.5569 | Buy Now |
DISTI #
571-T2090012201-004
|
Mouser Electronics | Heavy Duty Power Connectors PNEU-C-FW6.0 RoHS: Compliant | 0 |
|
$64.9500 | Order Now |
DISTI #
72023462
|
RS | Heavy Duty Power Connector, PNEU-C-FW6.0 | TE Connectivity T2090012201-004 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$96.2200 / $99.2400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$53.4900 | Buy Now |
DISTI #
AMPT2090012201-004
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PNEU-C-FW6.0 RoHS: Compliant |
1150 Partner Stock |
|
$57.7400 / $66.1800 | Buy Now |
DISTI #
T2090012201-004
|
Avnet Americas | - Bulk (Alt: T2090012201-004) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$53.6459 / $64.5569 | Buy Now |
DISTI #
AMPT2090012201-004
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2090012201-004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2090012201-004
TE Connectivity
PNEU-C-FW6.0 Sealable:No Rectangular Contact Insert | Part# T2090012201-004 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |