-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNEU-C-FW4.0 Sealable:No Rectangular Contact Insert | Part# T2090012201-003 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1531
|
Newark | Heavy Duty Power Connectors Pneu-C-Fw4.0 |Amp Te Connectivity T2090012201-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 266 |
|
$40.2400 / $43.7500 | Buy Now |
DISTI #
A134389-ND
|
DigiKey | T2090012201-003 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
110 In Stock |
|
$16.3527 / $23.0600 | Buy Now |
DISTI #
T2090012201-003
|
Avnet Americas | - Bulk (Alt: T2090012201-003) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$35.7639 / $43.0380 | Buy Now |
DISTI #
571-T2090012201-003
|
Mouser Electronics | Heavy Duty Power Connectors PNEU-C-FW4.0 RoHS: Compliant | 0 |
|
$43.3000 | Order Now |
DISTI #
72025256
|
RS | Heavy Duty Power Connector, PNEU-C-FW4.0 | TE Connectivity T2090012201-003 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$64.1400 / $66.1300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Container: Bag | 0Bag |
|
$35.6600 | Buy Now |
DISTI #
AMPT2090012201-003
|
Heilind Electronics | PNEU-C-FW4.0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PNEU-C-FW4.0 RoHS: Compliant |
266 Partner Stock |
|
$39.8400 / $46.0000 | Buy Now |
DISTI #
AMPT2090012201-003
|
Interstate Connecting Components | PNEU-C-FW4.0 | 0 |
|
Buy Now | |
|
Master Electronics | PNEU-C-FW4.0 RoHS: Compliant |
266 Partner Stock |
|
$39.8400 / $46.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2090012201-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2090012201-003
TE Connectivity
PNEU-C-FW4.0 Sealable:No Rectangular Contact Insert | Part# T2090012201-003 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |