T205L1T9CBE
C&K
Description: TOGGLE SWITCH

Overview of T205L1T9CBE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T205L1T9CBE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T205L1T9CBE by C&K

T205L1T9CBE
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
25 deg
Actuator Finish
CHROME
Actuator Length
0.64 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
8.128 mm
Body Height
8.5852 mm
Body Length or Diameter
9.144 mm
Bushing Diameter
0.28 inch
Bushing Length
0.31 inch
Bushing Type
UNTHREADED
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.02 mΩ
Dielectric Withstand Volts
1400VAC V
Electrical Life
30000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
10000000000 Ω
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
6
Sealing
EPOXY
Solderability
MIL-STD
Surface Mount
NO
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Length
0.13 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. T205L1T9CBE
    C&K
    TOGGLE SWITCH
    VS

Alternate Parts for T205L1T9CBE

This table gives cross-reference parts and alternative options found for T205L1T9CBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T205L1T9CBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T207L1T9CBE TOGGLE SWITCH C&K T205L1T9CBE vs T207L1T9CBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T205L1T9CBE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T205L1T9CBE by C&K

Select Manufacturer
Which Manufacturer of T205L1T9CBE would you like to use for your alert(s)?
  • Please alert me when T205L1T9CBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T205L1T9CBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T205L1T9CBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T205L1T9CBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T205L1T9CBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T205L1T9CBE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: