-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2040001100-000) CMM-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8642
|
Newark | Heavy Duty Contacts, Pin, 40A, Crimp Rohs Compliant: Yes |Te Connectivity T2040001100-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.5700 / $2.0700 | Buy Now |
DISTI #
A133681-ND
|
DigiKey | CMM-10 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
61 In Stock |
|
$1.0770 / $1.7800 | Buy Now |
DISTI #
T2040001100-000
|
Avnet Americas | CMM-10 - Bulk (Alt: T2040001100-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 1 Days Container: Bulk | 400 Factory Stock |
|
$1.0282 | Buy Now |
DISTI #
571-T2040001100-000
|
Mouser Electronics | Heavy Duty Power Connectors CMM-10 RoHS: Compliant | 59 |
|
$1.0700 / $1.7800 | Buy Now |
DISTI #
72023458
|
RS | Heavy Duty Power Connector, CMM-10 | TE Connectivity T2040001100-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.2400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.9370 | Buy Now |
DISTI #
AMPT2040001100-000
|
Heilind Electronics | CMM-10 | Americas - 0 in Stock |
|
$1.1402 / $1.5014 | Buy Now |
|
Onlinecomponents.com | CMM-10 RoHS: Compliant |
5395 Partner Stock 400 Factory Stock |
|
$0.7920 / $1.3800 | Buy Now |
DISTI #
T2040001100000-0
|
TME | T2040001100-000 Min Qty: 33 | 5395 |
|
$0.9186 / $1.2892 | Buy Now |
DISTI #
AMPT2040001100-000
|
Interstate Connecting Components | CMM-10 | 0 |
|
$1.1402 / $1.5014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2040001100-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2040001100-000
TE Connectivity
(T2040001100-000) CMM-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 8 AWG |