T2020082101-000
TE Connectivity
Description: (T2020082101-000) HD-008-M

Overview of T2020082101-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T2020082101-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35AC5119
Newark Heavy Duty Power Connectors Hd-008-M |Amp Te Connectivity T2020082101-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 531
  • 1 $6.5400
  • 10 $6.5300
  • 25 $6.3000
  • 50 $6.0700
  • 100 $5.5400
  • 250 $5.2900
$5.2900 / $6.5400 Buy Now
DISTI # 72AC6776
Newark Heavy Duty Insert, Plug, 8+Pe, 14Awg, Product Range:Hd Series, Heavy Duty Connector Type:Insert, No. Of Contacts:8+Pe Contacts, Rectangular Shell Size:3A, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Rohs Compliant: Yes |Te Connectivity T2020082101-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.9000
  • 10 $5.7400
  • 25 $5.6300
  • 50 $5.5100
  • 100 $5.3400
  • 250 $5.2400
$5.2400 / $5.9000 Buy Now
DISTI # A125629-ND
DigiKey INSERT MALE 8POS+1GND CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk 10
In Stock
  • 1 $7.9300
  • 10 $6.9120
  • 100 $6.1484
  • 1,000 $5.1297
$5.1297 / $7.9300 Buy Now
DISTI # T2020082101-000
Avnet Americas HD-008-M - Boxed Product (Development Kits) (Alt: T2020082101-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Box 0
  • 10 $5.1150
  • 20 $4.9709
  • 40 $4.8268
  • 60 $4.6827
  • 80 $4.5386
  • 100 $4.3946
  • 1,000 $4.2505
$4.2505 / $5.1150 Buy Now
DISTI # 571-T2020082101-000
Mouser Electronics Heavy Duty Power Connectors HD-008-M RoHS: Compliant 0
  • 1 $5.7500
  • 10 $5.7400
  • 30 $5.3000
  • 100 $4.7900
  • 250 $4.5500
  • 500 $4.1800
  • 1,000 $4.0700
$4.0700 / $5.7500 Order Now
DISTI # 72022789
RS Heavy Duty Power Connector, HD-008-M | TE Connectivity T2020082101-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $7.8700
  • 20 $7.7200
  • 50 $7.5700
  • 100 $7.4800
  • 200 $7.3900
$7.3900 / $7.8700 RFQ
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Box 0
Box
  • 10 $4.2400
$4.2400 Buy Now
DISTI # AMPT2020082101-000
Heilind Electronics HD-008-M Americas - 0 in Stock
  • 10 $6.7965
  • 30 $5.7176
  • 70 $5.5830
  • 150 $5.0724
  • 300 $4.8156
$4.8156 / $6.7965 Buy Now
Onlinecomponents.com Conn High Density Rectangular PIN 8 POS Crimp ST Cable Mount RoHS: Compliant 531 Partner Stock
  • 10 $5.8300
  • 30 $5.3800
  • 100 $4.8100
  • 250 $4.5300
  • 500 $4.1600
  • 1,000 $4.0500
  • 2,500 $4.0300
  • 5,000 $4.0100
$4.0100 / $5.8300 Buy Now
DISTI # T2020082101-000
TME Connector: HDC, male, HD, PIN: 8, size 1, w/o contacts, 10A, 50V Min Qty: 1 6
  • 1 $8.6200
  • 5 $7.1600
  • 20 $5.8300
  • 50 $4.6600
$4.6600 / $8.6200 Buy Now
DISTI # AMPT2020082101-000
Interstate Connecting Components HD-008-M 0
  • 10 $6.7965
  • 30 $5.7176
  • 70 $5.5830
  • 150 $5.0724
  • 300 $4.8156
$4.8156 / $6.7965 Buy Now
DISTI # T2020082101-000
Avnet Abacus HD-008-M (Alt: T2020082101-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Conn High Density Rectangular PIN 8 POS Crimp ST Cable Mount RoHS: Compliant 531 Partner Stock
  • 10 $5.8300
  • 30 $5.3800
  • 100 $4.8100
  • 250 $4.5300
  • 500 $4.1600
  • 1,000 $4.0500
  • 2,500 $4.0300
  • 5,000 $4.0100
$4.0100 / $5.8300 Buy Now

CAD Models for T2020082101-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T2020082101-000 by TE Connectivity

T2020082101-000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TE Connectivity
Connector Type
RECTANGULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
10A
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
10 A
Termination Type
CRIMP
Total Number of Contacts
8
Wire Size-Max
14 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. T2020082101-000
    TE Connectivity
    (T2020082101-000) HD-008-M
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T2020082101-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T2020082101-000 by TE Connectivity

  • Please alert me when T2020082101-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T2020082101-000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T2020082101-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T2020082101-000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T2020082101-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T2020082101-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: