Part Details for T2-613-1 by Mini-Circuits
Overview of T2-613-1 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for T2-613-1
T2-613-1 CAD Models
T2-613-1 Part Data Attributes
|
T2-613-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
T2-613-1
Mini-Circuits
RF Transformer, 0.07MHz Min, 200MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 1:1:2 | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 0.07 MHz | |
Height | 5.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | RF TRANSFORMER | |
Width | 6.86 mm |