Part Details for T2-613-1-W38 by Mini-Circuits
Overview of T2-613-1-W38 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for T2-613-1-W38
T2-613-1-W38 CAD Models
T2-613-1-W38 Part Data Attributes
|
T2-613-1-W38
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
T2-613-1-W38
Mini-Circuits
RF Transformer, 0.07MHz Min, 200MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 1:1:2 | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 0.07 MHz | |
Height | 5.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | RF TRANSFORMER | |
Width | 6.86 mm |
Alternate Parts for T2-613-1-W38
This table gives cross-reference parts and alternative options found for T2-613-1-W38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2-613-1-W38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T2-613-1-W38+ | RF Transformer, 0.07MHz Min, 200MHz Max, ROHS COMPLIANT | Mini-Circuits | T2-613-1-W38 vs T2-613-1-W38+ |