Part Details for T2-6086R6FLF by TT Electronics Resistors
Overview of T2-6086R6FLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T2-6086R6FLF
T2-6086R6FLF CAD Models
T2-6086R6FLF Part Data Attributes
|
T2-6086R6FLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
T2-6086R6FLF
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 86.6ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 3.6 mm | |
Package Length | 9.9 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |