Part Details for T1SD-03-28C-GF-04.0-T1 by Samtec Inc
Overview of T1SD-03-28C-GF-04.0-T1 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1SD-03-28C-GF-04.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T1SD-03-28C-GF-04.0-T1-ND
|
DigiKey | 1.00 MM MICRO MATE DOUBLE ROW DI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0500 | Buy Now |
DISTI #
T1SD-03-28C-GF-04.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.1m 6 Position Discrete Wire Housing to 6 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: T1SD-03-28C-GF-04.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1800 / $6.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $8.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7500 / $8.1500 | Buy Now |
DISTI #
5e4d23f6c5f3e9460cfee452
|
Samtec | 1.00 mm Micro Mate™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$3.0900 / $6.0500 | Buy Now |