Part Details for T195C686M100MSC by KEMET Corporation
Overview of T195C686M100MSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T195C686M100MSC
T195C686M100MSC CAD Models
T195C686M100MSC Part Data Attributes
|
T195C686M100MSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T195C686M100MSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T195C686M100MSC
This table gives cross-reference parts and alternative options found for T195C686M100MSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T195C686M100MSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD686M100SLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T195C686M100MSC vs TWCD686M100SLLZ900H |
T295C686M100ASC | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T195C686M100MSC vs T295C686M100ASC |
TWCD686M100SLLZ070H | Tantalum Capacitor, | Kyocera AVX Components | T195C686M100MSC vs TWCD686M100SLLZ070H |
TWCD686M100SCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | T195C686M100MSC vs TWCD686M100SCSZ070H |
TWCD686M100SCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, | Kyocera AVX Components | T195C686M100MSC vs TWCD686M100SCSZ000H |
T295C686M100PSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T195C686M100MSC vs T295C686M100PSC |
T191C686M100ASC | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T195C686M100MSC vs T191C686M100ASC |
TWCD686M100SLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | T195C686M100MSC vs TWCD686M100SLSZ0700 |
T191C686M100RSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T195C686M100MSC vs T191C686M100RSC |
TWCD686M100SLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T195C686M100MSC vs TWCD686M100SLLZ9000 |