Part Details for T195B276K125AS by KEMET Corporation
Overview of T195B276K125AS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T195B276K125AS
T195B276K125AS CAD Models
T195B276K125AS Part Data Attributes
|
T195B276K125AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T195B276K125AS
KEMET Corporation
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Manufacturer Series | T195 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 7.2 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for T195B276K125AS
This table gives cross-reference parts and alternative options found for T195B276K125AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T195B276K125AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT69FEB27MK125V | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Firadec | T195B276K125AS vs CT69FEB27MK125V |
M39006/25-0172 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | T195B276K125AS vs M39006/25-0172 |
DCT79E276X9125BTC | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T195B276K125AS vs DCT79E276X9125BTC |
M39006/250172 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T195B276K125AS vs M39006/250172 |
CT9EGB2710125 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T195B276K125AS vs CT9EGB2710125 |
M39006/25-0172H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | T195B276K125AS vs M39006/25-0172H |
CT4EB27MK125V | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Firadec | T195B276K125AS vs CT4EB27MK125V |
M39006/25-0260 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | T195B276K125AS vs M39006/25-0260 |
T295B276K125RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T195B276K125AS vs T295B276K125RS |
M39006/31-0260H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | T195B276K125AS vs M39006/31-0260H |