Part Details for T195A227M006AS by KEMET Corporation
Overview of T195A227M006AS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T195A227M006AS
T195A227M006AS CAD Models
T195A227M006AS Part Data Attributes
|
T195A227M006AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T195A227M006AS
KEMET Corporation
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Manufacturer Series | T195 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 50.0 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for T195A227M006AS
This table gives cross-reference parts and alternative options found for T195A227M006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T195A227M006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
769D227X0006A2 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T195A227M006AS vs 769D227X0006A2 |
CLR81227M00611 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T195A227M006AS vs CLR81227M00611 |
CT4E/69FEA220UF20%6V | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Firadec | T195A227M006AS vs CT4E/69FEA220UF20%6V |
M39006/21-0265 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | T195A227M006AS vs M39006/21-0265 |
T295A227M006RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T195A227M006AS vs T295A227M006RS |
CT4EA220MM006V | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Firadec | T195A227M006AS vs CT4EA220MM006V |
DCT79E227X0006ATC | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T195A227M006AS vs DCT79E227X0006ATC |
CT4E-69FEA220UF20%6V | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T195A227M006AS vs CT4E-69FEA220UF20%6V |
CT69FEA220MM006V | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Firadec | T195A227M006AS vs CT69FEA220MM006V |
769D227X0006A2 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | T195A227M006AS vs 769D227X0006A2 |