Part Details for T192D167M050RSC by KEMET Corporation
Overview of T192D167M050RSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T192D167M050RSC
T192D167M050RSC CAD Models
T192D167M050RSC Part Data Attributes
|
T192D167M050RSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T192D167M050RSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 160uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 160 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T192D167M050RSC
This table gives cross-reference parts and alternative options found for T192D167M050RSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T192D167M050RSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TWCE167M050SLLZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | T192D167M050RSC vs TWCE167M050SLLZ070H |
T292D167M050RSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 160uF, | T192D167M050RSC vs T292D167M050RSC |
T192D167M050PSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 160uF, | T192D167M050RSC vs T192D167M050PSC |
TWCE167M050SLLZ9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet), | T192D167M050RSC vs TWCE167M050SLLZ9000 |
M39006/22-0139H | EXXELIA Group | Check for Price | Tantalum Capacitor, | T192D167M050RSC vs M39006/22-0139H |
T190D167M050PSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 160uF, | T192D167M050RSC vs T190D167M050PSC |
TWCE167M050SLLZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 160uF, | T192D167M050RSC vs TWCE167M050SLLZ0000 |
135D167X0050K2E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 160uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | T192D167M050RSC vs 135D167X0050K2E3 |
M39006/22-0139 | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | T192D167M050RSC vs M39006/22-0139 |
135D167X0050K2 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | T192D167M050RSC vs 135D167X0050K2 |