Part Details for T192A705K035PSC by KEMET Corporation
Overview of T192A705K035PSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T192A705K035PSC
T192A705K035PSC CAD Models
T192A705K035PSC Part Data Attributes
|
T192A705K035PSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T192A705K035PSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 7uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T192A705K035PSC
This table gives cross-reference parts and alternative options found for T192A705K035PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T192A705K035PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T292A705K035ASC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 7uF, | T192A705K035PSC vs T292A705K035ASC |
T192A705K035MSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 7uF, | T192A705K035PSC vs T192A705K035MSC |
T192A705K035RSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 7uF, | T192A705K035PSC vs T192A705K035RSC |
T292A705K035PSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 7uF, | T192A705K035PSC vs T292A705K035PSC |
T192A705K035ASC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 7uF, | T192A705K035PSC vs T192A705K035ASC |