Part Details for T192A476K010MSC by KEMET Corporation
Overview of T192A476K010MSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T192A476K010MSC
T192A476K010MSC CAD Models
T192A476K010MSC Part Data Attributes
|
T192A476K010MSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T192A476K010MSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T192A476K010MSC
This table gives cross-reference parts and alternative options found for T192A476K010MSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T192A476K010MSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA476K010SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T192A476K010MSC vs TWCA476K010SCLZ070H |
T190A476K010MSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T192A476K010MSC vs T190A476K010MSC |
135D476X9010C2 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T192A476K010MSC vs 135D476X9010C2 |
M39006/22-0045 | Tantalum Capacitor, | EXXELIA Group | T192A476K010MSC vs M39006/22-0045 |
TWCA476K010SLSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T192A476K010MSC vs TWCA476K010SLSZ0700 |
T290A476K010MSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T192A476K010MSC vs T290A476K010MSC |
TWCA476K010SCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T192A476K010MSC vs TWCA476K010SCLZ9000 |
TWCA476K010SCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T192A476K010MSC vs TWCA476K010SCLZ900H |
TWCA476K010SLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T192A476K010MSC vs TWCA476K010SLLZ900H |
TWCA476K010SCLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T192A476K010MSC vs TWCA476K010SCLZ0700 |