T192A255J100RSC
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 2.5uF,

Overview of T192A255J100RSC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T192A255J100RSC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T192A255J100RSC by KEMET Corporation

T192A255J100RSC
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
2.5 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.78 mm
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e0
Length
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Tray
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-STD-202
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T192A255J100RSC
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 2.5uF,
    VS

Alternate Parts for T192A255J100RSC

This table gives cross-reference parts and alternative options found for T192A255J100RSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T192A255J100RSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T292A255J100MSC Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 2.5uF, KEMET Corporation T192A255J100RSC vs T292A255J100MSC
T292A255J100RSC Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 2.5uF, KEMET Corporation T192A255J100RSC vs T292A255J100RSC
T292A255J100ASC Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 2.5uF, KEMET Corporation T192A255J100RSC vs T292A255J100ASC
T192A255J100MSC Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 2.5uF, KEMET Corporation T192A255J100RSC vs T192A255J100MSC
M39006/22-0403 Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T192A255J100RSC vs M39006/22-0403
M39006/22-0623 Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T192A255J100RSC vs M39006/22-0623
M39006/22-0183H Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 2.5uF Kyocera AVX Components T192A255J100RSC vs M39006/22-0183H
136D255X5100C3E3 Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 5% +Tol, 5% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies T192A255J100RSC vs 136D255X5100C3E3
T192A255J100PSC Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 2.5uF, KEMET Corporation T192A255J100RSC vs T192A255J100PSC
T292A255J100PSC Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 2.5uF, KEMET Corporation T192A255J100RSC vs T292A255J100PSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T192A255J100RSC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T192A255J100RSC by KEMET Corporation

Select Manufacturer
Which Manufacturer of T192A255J100RSC would you like to use for your alert(s)?
  • Please alert me when T192A255J100RSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T192A255J100RSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T192A255J100RSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T192A255J100RSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T192A255J100RSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T192A255J100RSC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: