Part Details for T191D277M060AC-0100 by KEMET Corporation
Overview of T191D277M060AC-0100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Part Details for T191D277M060AC-0100
T191D277M060AC-0100 CAD Models
T191D277M060AC-0100 Part Data Attributes
|
T191D277M060AC-0100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T191D277M060AC-0100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 670 mΩ | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for T191D277M060AC-0100
This table gives cross-reference parts and alternative options found for T191D277M060AC-0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T191D277M060AC-0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291D277M060M | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | KEMET Corporation | T191D277M060AC-0100 vs T291D277M060M |
M39006/21-0151 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T191D277M060AC-0100 vs M39006/21-0151 |
TWCE277M060CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | Kyocera AVX Components | T191D277M060AC-0100 vs TWCE277M060CLLZ0000 |
T291D277M060RC-0100 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | KEMET Corporation | T191D277M060AC-0100 vs T291D277M060RC-0100 |
T191D277M060A | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | KEMET Corporation | T191D277M060AC-0100 vs T191D277M060A |
TWCE277M060CCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | T191D277M060AC-0100 vs TWCE277M060CCSZ070H |
TWCE277M060CCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | T191D277M060AC-0100 vs TWCE277M060CCLZ070H |
TWCE277M060CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T191D277M060AC-0100 vs TWCE277M060CCLZ900H |
M39006/25-0063 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T191D277M060AC-0100 vs M39006/25-0063 |
T291D277M060MSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF, | KEMET Corporation | T191D277M060AC-0100 vs T291D277M060MSC-0100 |