Part Details for T191C827M015RSC by KEMET Corporation
Overview of T191C827M015RSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T191C827M015RSC
T191C827M015RSC CAD Models
T191C827M015RSC Part Data Attributes
|
T191C827M015RSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T191C827M015RSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T191C827M015RSC
This table gives cross-reference parts and alternative options found for T191C827M015RSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T191C827M015RSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD827M015SLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | T191C827M015RSC vs TWCD827M015SLLZ0700 |
T295C827M015MSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 820uF, | KEMET Corporation | T191C827M015RSC vs T295C827M015MSC |
TWCD827M015SCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 820uF, | Kyocera AVX Components | T191C827M015RSC vs TWCD827M015SCLZ0000 |
TWCD827M015SLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 820uF, | Kyocera AVX Components | T191C827M015RSC vs TWCD827M015SLLZ000H |
T291C827M015MSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 820uF, | KEMET Corporation | T191C827M015RSC vs T291C827M015MSC |
TWCD827M015SCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | T191C827M015RSC vs TWCD827M015SCLZ0700 |
TWCD827M015SCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | T191C827M015RSC vs TWCD827M015SCLZ070H |
TWCD827M015SCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 820uF, | Kyocera AVX Components | T191C827M015RSC vs TWCD827M015SCSZ000H |
TWCD827M015SLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T191C827M015RSC vs TWCD827M015SLLZ9000 |
T295C827M015RSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 820uF, | KEMET Corporation | T191C827M015RSC vs T295C827M015RSC |