-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1910060132-009-ND
|
DigiKey | T1910060132-009 Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$25.4100 | Buy Now |
DISTI #
A134209-ND
|
DigiKey | T1910060132-009 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$13.4243 / $14.6400 | Buy Now |
DISTI #
T1910060132-009
|
Avnet Americas | - Bulk (Alt: T1910060132-009) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$14.3987 | Buy Now |
DISTI #
571-T1910060132-009
|
Mouser Electronics | Heavy Duty Power Connectors H6BPR-TSH-M32-EMC-C RoHS: Compliant | 0 |
|
$14.7300 / $20.8300 | Order Now |
DISTI #
72022856
|
RS | Heavy Duty Power Connector, H6BPR-TSH-M32-EMC-C | TE Connectivity T1910060132-009 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8100 / $26.6800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6 Package Multiple: 6 Lead time: 15 Weeks Container: Box | 0Box |
|
$14.3900 | Buy Now |
DISTI #
AMPT1910060132-009
|
Heilind Electronics | H6BPR-TSH-M32-EMC-C | Americas - 0 in Stock |
|
$17.8216 / $23.0720 | Buy Now |
|
Onlinecomponents.com | H6BPR-TSH-M32-EMC-C RoHS: Compliant |
18 Partner Stock |
|
$13.2200 / $20.1000 | Buy Now |
DISTI #
65692191
|
Verical | H6BPR Hood, Diagonal Locking, Side Entry M25, Powder Coated, Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 18 |
|
$18.0100 / $23.8200 | Buy Now |
DISTI #
T1910060132009-0
|
TME | T1910060132-009 Min Qty: 2 | 18 |
|
$20.3603 / $26.9359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1910060132-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1910060132-009
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |