Part Details for T190D566K125PSC by KEMET Corporation
Overview of T190D566K125PSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T190D566K125PSC
T190D566K125PSC CAD Models
T190D566K125PSC Part Data Attributes
|
T190D566K125PSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T190D566K125PSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 56uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T190D566K125PSC
This table gives cross-reference parts and alternative options found for T190D566K125PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T190D566K125PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T290D566K125ASC | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T190D566K125PSC vs T290D566K125ASC |
M39006/22-0440 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T190D566K125PSC vs M39006/22-0440 |
TWCE566K125SCLZ9000 | Tantalum Capacitor, | Kyocera AVX Components | T190D566K125PSC vs TWCE566K125SCLZ9000 |
TWCE566K125SLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 56uF | Kyocera AVX Components | T190D566K125PSC vs TWCE566K125SLSZ0000 |
T292D566K125PSC | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T190D566K125PSC vs T292D566K125PSC |
T290D566K125PSC | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T190D566K125PSC vs T290D566K125PSC |
TWCE566K125SCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | T190D566K125PSC vs TWCE566K125SCSZ070H |
TWCE566K125SCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 56uF, | Kyocera AVX Components | T190D566K125PSC vs TWCE566K125SCLZ000H |
M39006/22-0220H | Tantalum Capacitor, | EXXELIA Group | T190D566K125PSC vs M39006/22-0220H |
TWCE566K125SLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 56uF, | Kyocera AVX Components | T190D566K125PSC vs TWCE566K125SLLZ000H |