Part Details for T190D117K075ASC by KEMET Corporation
Overview of T190D117K075ASC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T190D117K075ASC
T190D117K075ASC CAD Models
T190D117K075ASC Part Data Attributes
|
T190D117K075ASC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T190D117K075ASC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 110uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 110 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T190D117K075ASC
This table gives cross-reference parts and alternative options found for T190D117K075ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T190D117K075ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T192D117K075ASC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 110uF, | KEMET Corporation | T190D117K075ASC vs T192D117K075ASC |
TWCE117K075SCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | T190D117K075ASC vs TWCE117K075SCLZ0700 |
TWCE117K075SLSZ070H | Tantalum Capacitor, | Kyocera AVX Components | T190D117K075ASC vs TWCE117K075SLSZ070H |
T292D117K075PSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 110uF, | KEMET Corporation | T190D117K075ASC vs T292D117K075PSC |
TWCE117K075SLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 110uF, | Kyocera AVX Components | T190D117K075ASC vs TWCE117K075SLLZ000H |
TWCE117K075SCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 110uF, | Kyocera AVX Components | T190D117K075ASC vs TWCE117K075SCLZ000H |
T292D117K075ASC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 110uF, | KEMET Corporation | T190D117K075ASC vs T292D117K075ASC |
TWCE117K075SLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 110uF | Kyocera AVX Components | T190D117K075ASC vs TWCE117K075SLSZ0000 |
M39006/22-0180 | Tantalum Capacitor, | EXXELIA Group | T190D117K075ASC vs M39006/22-0180 |
T292D117K075MSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 110uF, | KEMET Corporation | T190D117K075ASC vs T292D117K075MSC |