Part Details for T190B156J075RSC by KEMET Corporation
Overview of T190B156J075RSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T190B156J075RSC
T190B156J075RSC CAD Models
T190B156J075RSC Part Data Attributes
|
T190B156J075RSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T190B156J075RSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 15uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T190B156J075RSC
This table gives cross-reference parts and alternative options found for T190B156J075RSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T190B156J075RSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T190B156J075ASC | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | T190B156J075RSC vs T190B156J075ASC |
T190B156J075PSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | T190B156J075RSC vs T190B156J075PSC |
T192B156J075MSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | T190B156J075RSC vs T192B156J075MSC |
T192B156J075PSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | T190B156J075RSC vs T192B156J075PSC |
T292B156J075PSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | T190B156J075RSC vs T292B156J075PSC |
T292B156J075MSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | T190B156J075RSC vs T292B156J075MSC |
T290B156J075MSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | T190B156J075RSC vs T290B156J075MSC |
T192B156J075RSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | T190B156J075RSC vs T192B156J075RSC |
T190B156J075MSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | T190B156J075RSC vs T190B156J075MSC |
135D156X5075F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T190B156J075RSC vs 135D156X5075F2 |