Part Details for T1869N20TOF by Infineon Technologies AG
Overview of T1869N20TOF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1869N20TOF
T1869N20TOF CAD Models
T1869N20TOF Part Data Attributes
|
T1869N20TOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T1869N20TOF
Infineon Technologies AG
Silicon Controlled Rectifier, 4100A I(T)RMS, 2000V V(DRM), 2000V V(RRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-CXDB-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 300 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 300 mA | |
JESD-30 Code | O-CXDB-X4 | |
Leakage Current-Max | 250 mA | |
Non-Repetitive Pk On-state Cur | 40000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4100 A | |
Repetitive Peak Off-state Voltage | 2000 V | |
Repetitive Peak Reverse Voltage | 2000 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |